3954 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to M12-cable socket, angled, 5 pole, 0.3 m, PUR, black, 4 A, 3954

Order No.: 50F7395
EAN: 4099891157845
MPN:
3954
RSWTS 5-RKWTS 5-298/0,3 M
Series: RSWTS
3954 Lumberg Automation Sensor-Actuator Cables Image 1
3954 Lumberg Automation Sensor-Actuator Cables Image 2
3954 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
29.5715 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
591.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
29.5715 €

Actuator/sensor double-ended cordset, RSWTS 5-RKWTS 5-298/0,3 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male angled A-coded orange 5-pin M12 Standard connector to female angled A-coded orange 5-pin M12 Standard connector, shielded, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, abgewinkelt
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 5-polig
Cable length 0.3 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei