39640 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 3 pole, 5 m, PVC, orange, 4 A, 39640

Order No.: 50F4153
EAN: 4099891131807
MPN:
39640
RSMV 3-RKMV 3-06/5 M
Series: RSMV
39640 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.6346 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
206.35 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.6346 €

Actuator/sensor double-ended cordset, RSMV 3-RKMV 3-06/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M8 Standard connector to female straight A-coded translucent 3-pin M8 Standard connector, 50 V AC / 60 V DC, 4 A; PVC orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 3-polig
Cable length 5 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei