39721 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, yellow, 4 A, 39721

Order No.: 50F3306
EAN: 4099891127244
MPN:
39721
RKWT 4-602/5 M
Series: RKWT
39721 Lumberg Automation Sensor-Actuator Cables Image 1
39721 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
23.7286 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
237.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
23.7286 €

Actuator/sensor single-ended cordset, RKWT 4-602/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, yellow body, 230 V AC/DC, 4 A; PUR yellow cable, 4-wires, 0.824 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour gelb
Material PUR
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei