40182 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 0.6 m, PVC, orange, 4 A, 40182

Order No.: 50F4978
EAN: 4099891137663
MPN:
40182
RST 4-07/0,6 M
Series: RST
40182 Lumberg Automation Sensor-Actuator Cables Image 1
40182 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
10.6862 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
106.86 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
10.6862 €

Actuator/sensor single-ended cordset, RST 4-07/0,6 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 0.6 m
Colour orange
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei