4050 | Lumberg Automation
Sensor actuator cable, 7/8"-cable socket, angled to open end, 5 pole, 20 m, PVC, orange, 9 A, 4050
Unit Price (€ / pc.)
48.3378 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Single-ended cordset, RKW 50-04/20 M, Lumberg Automation
Power single-ended cordset: Female, angled, 7/8", 5-pin(4+PE), orange body, 230 V AC/DC, 9 A; PVC orange cable, 0.50 mm².
Technical specifications
Connection (1) | 7/8"-Kabeldose, abgewinkelt | |
Connection (2) | offenes Ende | |
Pin number | 5-polig | |
Cable length | 20 m | |
Colour | orange | |
Material | PVC | |
Degree of protection (IP) | IP68 | |
LED display | No | |
max. Voltage | 250 V | |
Rated current | 9 A |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |