4185 | Lumberg Automation
Sensor actuator cable, D-Sub-Cable plug, angled to M23-cable socket, straight, 9 pole, 20 m, PUR, purple, 4185
Unit Price (€ / pc.)
179.5115 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
PUR cable, 0955 284 204/20 M, Lumberg Automation
Interbus Remote Bus PUR cable; double ended; assembled female M23 and male 9-pin SUB D connectors.
Technical specifications
Connection (1) | D-Sub-Cable plug, angled | |
Connection (2) | M23-cable socket, straight | |
Colour | purple | |
Cable length | 20 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 500 V | |
Pin number | 9 pole |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |