42176 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 20 m, PUR, black, 4 A, 42176

Order No.: 50F3485
EAN: 4099891128692
MPN:
42176
RKWT/LED A 4-3-224/20 M
Series: RKWT
42176 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
174.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
34.9384 €

Actuator/sensor single-ended cordset, RKWT/LED A 4-3-224/20 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 3-poles, female right-angle connector with LED (pnp), self-locking thread and black PUR halogen-free molded cable.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 20 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei