42333 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 2 m, black, 42333

Order No.: 50F1070
EAN: 4099891113759
MPN:
42333
ASB 2 4-3-224/2 M
Series: ASB
42333 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
26.3823 € *
Available: 0 pcs.
Leadtime: 26 Weeks **
Total Price:
263.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
26.3823 €
Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Colour schwarz
Cable length 2 m
Pin number 4-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei