4248 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 0.5 m, PVC, black, 4 A, 4248

Order No.: 50F4418
EAN: 4099891133627
MPN:
4248
RSMV 4-RKMV 4-295/0,5 M
Series: RSMV
4248 Lumberg Automation Sensor-Actuator Cables Image 1
4248 Lumberg Automation Sensor-Actuator Cables Image 2
4248 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
34.9384 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
349.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
34.9384 €

Actuator/sensor double-ended cordset, RSMV 4-RKMV 4-295/0,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M8 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PVC black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 0.5 m
Colour schwarz
Material PVC
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei