42752 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 4 pole, 2 m, PUR, orange, 4 A, 42752

Order No.: 50F2956
EAN: 4099891124410
MPN:
42752
RKT/LED A 4-3-260/2 M
Series: RKT
42752 Lumberg Automation Sensor-Actuator Cables Image 1
42752 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
17.4454 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
174.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.4454 €

Actuator/sensor single-ended cordset, RKT/LED A 4-3-260/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP65/IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei