43508 | Lumberg Automation
Sensor actuator cable, M8-cable socket, straight, 3 pole, 1 m, black, 43508
Unit Price (€ / pc.)
33.8198 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Technical specifications
Connection (1) | M8-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 1 m | |
max. Voltage | 32 V | |
Pin number | 3-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |