43539 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 2 m, PUR, black, 4 A, 43539

Order No.: 50F1093
EAN: 4099891113926
MPN:
43539
ASB 2-RKMWV/LED A 3-224/2 M
Series: ASB
43539 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
48.4568 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
484.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
48.4568 €

Micro splitter cordset, ASB 2-RKMWV/LED A 3-224/2 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M8 female right angle connectors with LED operation and function indicator, self-locking threaded joint, black PUR halogen free molded cable.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 32 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei