43548 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, angled, 4 pole, 1.5 m, PUR, black, 4 A, 43548

Order No.: 50F1100
EAN: 4099891113988
MPN:
43548
ASB 2-RKT 4-3-224/1,5 M
Series: ASB
43548 Lumberg Automation Sensor-Actuator Cables Image 1
43548 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
38.8535 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
388.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
38.8535 €

Micro splitter cordset, ASB 2-RKT 4-3-224/1,5 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M8-cable socket, angled
Pin number 4 pole
Cable length 1.5 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No