43582 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 5 m, PUR, black, 4 A, 43582

Order No.: 72F1708
EAN: 4099891165413
MPN:
43582
RKMW/LED A 3-224/5M
Series: RKMW
43582 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
19.2423 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
192.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
19.2423 €

Actuator/sensor single-ended cordset, RKMW/LED A 3-224/5M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP65
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes