43657 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 25 m, PUR, black, 4 A, 43657

Order No.: 50F2734
EAN: 4099891122652
MPN:
43657
RKT 5-228/25 M
Series: RKT
Lumberg Automation
43657 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
46.7194 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
46.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
46.7194 €

Actuator/sensor single-ended cordset, RKT 5-228/25 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabeldose, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 25 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei