43708 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 3 pole, 0.6 m, PUR, black, 4 A, 43708

Order No.: 50F4711
EAN: 4099891135652
MPN:
43708
RST 3-RKM 3-224/0,6 M
Series: RST
43708 Lumberg Automation Sensor-Actuator Cables Image 1
43708 Lumberg Automation Sensor-Actuator Cables Image 2
43708 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
17.2788 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
172.79 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
17.2788 €

Actuator/sensor double-ended cordset, RST 3-RKM 3-224/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 3-pin M12 Standard connector to female straight A-coded translucent 3-pin M8 Snap-In connector, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 0.6 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei