43773 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 0.6 m, PUR, black, 4 A, 43773

Order No.: 50F5310
EAN: 4099891140212
MPN:
43773
RST 4-RKWT 4-225/0,6 M
Series: RST
43773 Lumberg Automation Sensor-Actuator Cables Image 1
43773 Lumberg Automation Sensor-Actuator Cables Image 2
43773 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
20.4918 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
204.92 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.4918 €

Actuator/sensor double-ended cordset, RST 4-RKWT 4-225/0,6 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, abgewinkelt
Pin number 4-polig
Cable length 0.6 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei