43789 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 5 pole, 1 m, PUR, black, 4 A, 43789

Order No.: 50F1184
EAN: 4099891114732
MPN:
43789
ASB 2-VB 1A-1-1-226/1 M
Series: ASB
43789 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
493.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
49.3969 €

Micro splitter cordset, ASB 2-VB 1A-1-1-226/1 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form B.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilsteckverbinder DIN form B
Farbe schwarz
Kabellänge 1 m
LED-Anzeige No
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei