43792 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape B, 5 pole, 1 m, PUR, black, 4 A, 43792

Order No.: 50F1189
EAN: 4099891114770
MPN:
43792
ASB 2-VBD 1A-1-1-226/1 M
Series: ASB
43792 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
49.3969 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
493.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
49.3969 €

Micro splitter cordset, ASB 2-VBD 1A-1-1-226/1 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form B.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) Ventilsteckverbinder DIN form B
Colour schwarz
Cable length 1 m
LED display No
Material PUR
max. Voltage 32 V
Rated current 4 A
Pin number 5-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei