43800 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to valve connector DIN shape C, 5 pole, 2 m, PUR, black, 4 A, 43800

Order No.: 50F1195
EAN: 4099891114831
MPN:
43800
ASB 2-VC 1A-1-3-226/2 M
Series: ASB
43800 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
50.1823 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
501.82 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
50.1823 €

Micro splitter cordset, ASB 2-VC 1A-1-3-226/2 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector with self-locking threaded joint, PUR halogen free molded cable and two valve connectors according to DIN EN 175301-803, form C.

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) Ventilsteckverbinder DIN form C
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 32 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei