43965 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 8 m, PUR, black, 4 A, 43965

Order No.: 50F3494
EAN: 4099891128777
MPN:
43965
RKWT/LED A 4-3-224/8 M
Series: RKWT
43965 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
20.7774 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
207.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.7774 €

Actuator/sensor single-ended cordset, RKWT/LED A 4-3-224/8 M, Lumberg Automation

M12 Micro Actuator/sensor cordset, single-ended, 3-poles, female right-angle connector with LED (pnp), self-locking thread and black PUR halogen-free molded cable.

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 8 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei