44158 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape A, 3 pole, 2 m, PUR, black, 4 A, 44158

Order No.: 50F7191
EAN: 4099891156312
MPN:
44158
RSWT 5-3-VAD 1A-1-3-226/2 M
Series: RSWT
44158 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
16.1126 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Total Price:
644.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
16.1126 €

Cordset, 44158, Lumberg Automation

DIN EN 175301-803-A, Cordset, double ended: M12, Male, Angled, 3-Pole, to a, Form A, Female, Angled, 2+2PE, Yellow LED with Varistor: Cable, PUR, black, 3x0.50 mm².

Technical specifications
Connection (1) M12-cable plug, angled
Connection (2) valve connector DIN shape A
Colour black
Cable length 2 m
LED display Yes
Material PUR
max. Voltage 24 V
Rated current 4 A
Pin number 3 pole
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead