44192 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 15 m, PUR, black, 4 A, 44192

Order No.: 50F2373
EAN: 4099891119850
MPN:
44192
RKMW 3-224/15 M
Series: RKMW
Lumberg Automation
44192 Lumberg Automation Sensor-Actuator Cables Image 1
44192 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
20.8964 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
20.90 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
20.8964 €

Actuator/sensor single-ended cordset, RKMW 3-224/15 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabeldose, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 15 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes