44194 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 5 pole, 1 m, PUR, black, 4 A, 44194

Order No.: 50F2727
EAN: 4099891122607
MPN:
44194
RKT 5-228/1 M
Series: RKT
44194 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
14.5537 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
145.54 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.5537 €

Actuator/sensor single-ended cordset, RKT 5-228/1 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, straight, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Pin number 5-polig
Cable length 1 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei