44340 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 4 pole, 5 m, PUR, black, 4 A, 44340

Order No.: 50F3529
EAN: 4099891129057
MPN:
44340
RKWT/LED G 4-225/5 M
Series: RKWT
44340 Lumberg Automation Sensor-Actuator Cables Image 1
44340 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
24.9186 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
249.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.9186 €

Actuator/sensor single-ended cordset, RKWT/LED G 4-225/5 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Female, angled, 4-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (NPN); PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 4-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei