44385 | Lumberg Automation

Sensor actuator cable, M12-cable socket, angled to open end, 3 pole, 15 m, PUR, black, 4 A, 44385

Order No.: 50F2483
EAN: 4099891120863
MPN:
44385
RKMWV/LED A 3-224/15 M
Series: RKMWV
44385 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.0356 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
150.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
30.0356 €

Actuator/sensor single-ended cordset, RKMWV/LED A 3-224/15 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei