44411 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to open end, 3 pole, 2 m, PVC, black, 4 A, 44411

Order No.: 50F3958
EAN: 4099891130503
MPN:
44411
RSM 3-224/2 M
Series: RSM
Lumberg Automation
44411 Lumberg Automation Sensor-Actuator Cables Image 1
44411 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
13.7326 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
13.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
13.7326 €

Actuator/sensor single-ended cordset, RSM 3-224/2 M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Male, straight, 3-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M8-Kabelstecker, gerade
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PVC
max. Spannung 60 V
Nennstrom 4 A
Polzahl 3-polig
Schutzart (IP) IP65/IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei