44414 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 7.5 m, PUR, black, 4 A, 44414

Order No.: 50F4860
EAN: 4099891136864
MPN:
44414
RST 3-RKT 4-3-224/7,5 M
Series: RST
44414 Lumberg Automation Sensor-Actuator Cables Image 1
44414 Lumberg Automation Sensor-Actuator Cables Image 2
44414 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
24.7996 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
248.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
24.7996 €

Actuator/sensor double-ended cordset, RST 3-RKT 4-3-224/7,5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 3-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, gerade
Farbe schwarz
Kabellänge 7.5 m
LED-Anzeige No
Material PUR
max. Spannung 250 V
Nennstrom 4 A
Polzahl 4-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei