44442 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M8-cable socket, straight, 4 pole, 5 m, PUR, gray, 4 A, 44442

Order No.: 50F5084
EAN: 4099891138400
MPN:
44442
RST 4-RKMV 4-265/5 M
Series: RST
44442 Lumberg Automation Sensor-Actuator Cables Image 1
44442 Lumberg Automation Sensor-Actuator Cables Image 2
44442 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
26.4656 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
132.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
26.4656 €

Actuator/sensor double-ended cordset, RST 4-RKMV 4-265/5 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR grey cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 5 m
Colour grau
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei