44584 | Lumberg Automation

Sensor actuator cable, M8-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 4 A, 44584

Order No.: 72F1669
EAN: 4099891165208
MPN:
44584
RKM 4-225/2M
Series: RKM
44584 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
11.4002 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
114.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
11.4002 €

Actuator/sensor single-ended cordset, RKM 4-225/2M, Lumberg Automation

M8 Snap-In Actuator/sensor single-ended cordset: Female, straight, 4-pin, A-coded, translucent body, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
LED display No
Material PUR
max. Voltage 30 V
Rated current 4 A
Pin number 4-polig
Degree of protection (IP) IP65
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes