44703 | Lumberg Automation
Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 5 pole, 2 m, PUR, black, 4 A, 44703
Unit Price (€ / pc.)
45.2319 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Actuator/sensor cordset, ASB 2-RST 5-228/0,2-RKT 5-228/2 M, Lumberg Automation
Actuator/sensor cordset, double-ended, M12 Duo male connector with one M12 male connector and one M12 female connector, self-locking threaded joint.
Technical specifications
Connection (1) | M12-Kabelstecker, gerade | |
Connection (2) | M12-Kabeldose, gerade | |
Colour | schwarz | |
Cable length | 2 m | |
LED display | No | |
Material | PUR | |
max. Voltage | 63 V | |
Rated current | 4 A | |
Pin number | 5-polig | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |