44782 | Lumberg Automation

Sensor actuator cable, M12-cable plug, angled to open end, 5 pole, 2 m, PUR, black, 4 A, 44782

Order No.: 50F7186
EAN: 4099891156268
MPN:
44782
RSWT 5-228/2 M
Series: RSWT
44782 Lumberg Automation Sensor-Actuator Cables Image 1
44782 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
15.9341 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
159.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
15.9341 €

Actuator/sensor single-ended cordset, RSWT 5-228/2 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, angled, 5-pin, A-coded, translucent body, 50 V AC / 60 V DC, 4 A; PUR black cable, 5-wires, 0.50 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, abgewinkelt
Anschluss (2) offenes Ende
Farbe schwarz
Kabellänge 2 m
LED-Anzeige No
Material PUR
max. Spannung 60 V
Nennstrom 4 A
Polzahl 5-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei