45046 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 4 pole, 25 m, PUR, black, 4 A, 45046

Order No.: 50F5323
EAN: 4099891140342
MPN:
45046
RST 4-RKWT 4-225/25 M
Series: RST
45046 Lumberg Automation Sensor-Actuator Cables Image 1
45046 Lumberg Automation Sensor-Actuator Cables Image 2
45046 Lumberg Automation Sensor-Actuator Cables Image 3
Image may differ
Unit Price (€ / pc.)
49.2541 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
246.27 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
49.2541 €

Actuator/sensor double-ended cordset, RST 4-RKWT 4-225/25 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M12 Standard connector to female angled A-coded translucent 4-pin M12 Standard connector, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Filter Property Value
Connection (1) M12-cable plug, straight
Connection (2) M12-cable socket, angled
Pin number 4 pole
Cable length 25 m
Colour black
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Property Value
Country of origin CZ
Customs tariff number 85444290
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Octamethylcyclotetrasiloxane, decamethylcyclopentasiloxane, dodecamethylcyclohexasiloxane, Lead
SVHC free No