45772 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 15 m, PUR, black, 4 A, 45772

Order No.: 50F4989
EAN: 4099891137755
MPN:
45772
RST 4-225/15 M
Series: RST
45772 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
28.2506 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
141.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
28.2506 €

Actuator/sensor single-ended cordset, RST 4-225/15 M, Lumberg Automation

M12 Standard Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, translucent body, 230 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei