46003 | Lumberg Automation

Sensor actuator cable, M8-cable socket, angled to open end, 3 pole, 2 m, PUR, orange, 4 A, 46003

Order No.: 50F2488
EAN: 4099891120917
MPN:
46003
RKMWV/LED A 3-260/2 M
Series: RKMWV
46003 Lumberg Automation Sensor-Actuator Cables Image 1
46003 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
16.2316 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
162.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
16.2316 €

Actuator/sensor single-ended cordset, RKMWV/LED A 3-260/2 M, Lumberg Automation

M8 Standard Actuator/sensor single-ended cordset: Female, angled, 3-pin, A-coded, translucent body, 10-30 V DC, 4 A, with 2xLEDs (PNP); PUR orange cable, 3-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabeldose, abgewinkelt
Connection (2) offenes Ende
Pin number 3-polig
Cable length 2 m
Colour orange
Material PUR
Degree of protection (IP) IP67
LED display Yes
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei