4617 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to open end, 12 pole, 5 m, PUR, black, 8 A, 4617

Order No.: 50F8335
EAN: 4099891160517
MPN:
4617
RSU 12-256/5 M
Series: RSU
4617 Lumberg Automation Sensor-Actuator Cables Image 1
4617 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
102.5185 € *
Available: 1 pcs.
Leadtime: 22 Weeks **
Total Price:
102.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
102.5185 €

Single-ended cordset, RSU 12-256/5 M, Lumberg Automation

M23 Power single-ended cordset: Male, straight, 12-pin, black body, 120 V AC/DC, 8 A; PUR black cable, 8x0.5 mm² + 3x1.0 mm².

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 12-polig
Cable length 5 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 125 V
Rated current 8 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei