4622 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 3 m, TPE, black, 4 A, 4622

Order No.: 50F0913
EAN: 4099891113032
MPN:
4622
0985 S4742 100/3 M
Series: 0985S47
4622 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
43.3398 € *
Available: 0 pcs.
Leadtime: 16 Weeks **
Total Price:
433.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
43.3398 €

Double-ended cordset, 0985 S4742 100/3 M, Lumberg Automation

Fast Ethernet Cat5e Data double-ended cordset: Male straight D-coded black M12 Standard to male straight D-coded black M12 Standard, shielded, 50 V AC / 60 V DC, 4 A; TPE green cable, 4-wires, 0.38 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 3 m
Colour schwarz
Material TPE
Degree of protection (IP) IP67
LED display No
max. Voltage 60 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei