46486 | Lumberg Automation
Sensor actuator cable, M12-cable plug, angled to valve connector DIN shape A, 3 pole, 3 m, PUR, black, 4 A, 46486
Unit Price (€ / pc.)
20.6108 € *
Available: 0 pcs.
Leadtime: 24 Weeks **
Cordset, 46486, Lumberg Automation
DIN EN 175301-803-A, Cordset, double ended: M12, Male, Angled, 3-Pole, to a, Form A, Female, Angled, 2+2PE, Yellow LED with Varistor: Cable, PUR, black, 3x0.50 mm².
Technical specifications
Connection (1) | M12-cable plug, angled | |
Connection (2) | valve connector DIN shape A | |
Colour | black | |
Cable length | 3 m | |
LED display | Yes | |
Material | PUR | |
max. Voltage | 24 V | |
Rated current | 4 A | |
Pin number | 3 pole | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |