465 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to RJ45-cable plug, straight, 8 pole, 25 m, TPE, blue, 465

Order No.: 50F1455
EAN: 4099891115463
MPN:
465
M224PVCSTJT25.0M
465 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
121.4395 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
121.44 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
121.4395 €

Industrial Ethernet , M224PVCSTJT25.0M, Lumberg Automation

Industrial Ethernet CAT 5E, PVC unshielded, 2-pair, 24 AWG cable, bonded-pairs, stranded (7x32) tinned copper conductors, polyolefin insulation, and industrial grade sunlight-and-oil-resistant.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour blau
Cable length 25 m
LED display No
Material TPE
Pin number 8-polig
Degree of protection (IP) IP68
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes