46513 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, angled, 8 pole, 10 m, PUR, gray, 2 A, 46513

Order No.: 50F6436
EAN: 4099891150242
MPN:
46513
RST 8-RKWT 8-6-268/10 M
Series: RST
46513 Lumberg Automation Sensor-Actuator Cables Image 1
46513 Lumberg Automation Sensor-Actuator Cables Image 2
Image may differ
Unit Price (€ / pc.)
56.1085 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
561.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
56.1085 €

Actuator/sensor double-ended cordset, RST 8-RKWT 8-6-268/10 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded orange 8-pin M12 Standard connector to female angled A-coded orange 8-pin M12 Standard connector, 30 V AC/DC, 2 A; PUR orange cable, 6-wires, 0.34 mm².

Technical specifications
Anschluss (1) M12-Kabelstecker, gerade
Anschluss (2) M12-Kabeldose, abgewinkelt
Farbe grau
Kabellänge 10 m
LED-Anzeige No
Material PUR
max. Spannung 30 V
Nennstrom 2 A
Polzahl 8-polig
Schutzart (IP) IP67
Logistics
Ursprungsland CZ
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei