46687 | Lumberg Automation
Sensor actuator cable, M23-cable socket, straight to open end, 6 pole, 5 m, PUR, black, 46687
Unit Price (€ / pc.)
56.0252 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Power supply cable, RKU 6-204/5 M, Lumberg Automation
Power supply cable for Remote Bus modules, single ended with 6-pole female M23 connector, 5 conductor cable.
Technical specifications
Connection (1) | M23-Kabeldose, gerade | |
Connection (2) | offenes Ende | |
Colour | schwarz | |
Cable length | 5 m | |
Material | PUR | |
max. Voltage | 300 V | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei |