4671 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable plug, straight, 4 pole, 70 m, TPE, red, 4 A, 4671

Order No.: 50F1501
EAN: 4099891115760
MPN:
4671
M224TPETLMR70.0M
4671 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
297.8332 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
297.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
297.8332 €

Industrial Ethernet , M224TPETLMR70.0M, Lumberg Automation

Industrial Ethernet High-Flex CAT 5E, TPE shielded, 2 pair, 24 AWG cable, stranded copper alloy conductors, polyolefin insulation, red jacket.

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabelstecker, gerade
Pin number 4-polig
Cable length 70 m
Colour rot
Material TPE
Degree of protection (IP) IP68
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei