46772 | Lumberg Automation

Sensor actuator cable, M12-cable socket, straight to open end, 8 pole, 5 m, PUR, black, 2 A, 46772

Order No.: 50F2264
EAN: 4099891119096
MPN:
46772
RKT 8-282/5 M
Series: RKT
46772 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
36.3545 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
36.35 € *
Price list
Quantity
Price per unit*
1 pcs.
36.3545 €
5 pcs.
34.1768 €
15 pcs.
32.8678 €
50 pcs.
31.4160 €
150 pcs.
30.1070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 36 V/2.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, females with PUR cable, type RKT.

Technical attributes (type, number of poles, length, conductor cross-section): RKT 8-282/5 M, 8-pole, 5.0 m, 0.25 mm²

Technical specifications
Connection (1) M12-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 5 m
LED display No
Material PUR
max. Voltage 36 V
Rated current 2 A
Pin number 8-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei