46863 | Lumberg Automation

Sensor actuator cable, M8-cable plug, straight to M8-cable socket, straight, 4 pole, 15 m, PUR, black, 4 A, 46863

Order No.: 50F4406
EAN: 4099891133528
MPN:
46863
RSMV 4-RKMV 4-225/15 M
Series: RSMV
46863 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
40.4957 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
202.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
40.4957 €

Actuator/sensor double-ended cordset, RSMV 4-RKMV 4-225/15 M, Lumberg Automation

Actuator/sensor double-ended cordset: Male straight A-coded translucent 4-pin M8 Standard connector to female straight A-coded translucent 4-pin M8 Standard connector, 30 V AC/DC, 4 A; PUR black cable, 4-wires, 0.34 mm².

Technical specifications
Connection (1) M8-Kabelstecker, gerade
Connection (2) M8-Kabeldose, gerade
Pin number 4-polig
Cable length 15 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 30 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei