46896 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 4 pole, 25 m, PVC, orange, 4 A, 46896

Order No.: 50F1647
EAN: 4099891116606
MPN:
46896
PRST 4-07/25 M
Series: PRST
46896 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
30.5116 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
305.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
30.5116 €

Actuator/sensor single-ended cordset, PRST 4-07/25 M, Lumberg Automation

M12 F&B (PVC) Actuator/sensor single-ended cordset: Male, straight, 4-pin, A-coded, orange body, 230 V AC/DC, 4 A; PVC orange cable, 4-wires, 0.25 mm².

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 4-polig
Cable length 25 m
Colour orange
Material PVC
Degree of protection (IP) IP65/IP67
LED display No
max. Voltage 250 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei