46951 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to M12-cable socket, straight, 4 pole, 2 m, PUR, black, 4 A, 46951

Order No.: 50F1132
EAN: 4099891114220
MPN:
46951
ASB 2-RKWT 4-3-224/2 M
Series: ASB
46951 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
39.7103 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
397.10 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
39.7103 €

Micro splitter cordset, ASB 2-RKWT 4-3-224/2 M, Lumberg Automation

M12 Micro splitter cordset, double-ended, M12 Duo male connector and two M12 female right angle connectors with self-locking threaded joint, black PUR halogen free molded cable (ASBA 2-RKT: with AND logic).

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) M12-Kabeldose, gerade
Pin number 4-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 63 V
Rated current 4 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei