4698 | Lumberg Automation

Sensor actuator cable, RJ45-cable plug, straight to RJ45-cable plug, straight, 8 pole, 1 m, PVC, turquoise, 4698

Order No.: 50F0842
EAN: 4099891112561
MPN:
4698
0985 656 500/1 M
Series: 0985656
4698 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
41.9594 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
419.59 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
41.9594 €

Double-ended cordset, 0985 656 500/1 M, Lumberg Automation

EtherMATE - Industrial Ethernet double-ended cordset, high-flex, male, RJ45 to RJ45 straight, 4-pair, 24 AWG, PVC cable, stranded/shielded with teal jacket.

Technical specifications
Connection (1) RJ45-Kabelstecker, gerade
Connection (2) RJ45-Kabelstecker, gerade
Colour türkis
Cable length 1 m
LED display No
Material PVC
Pin number 8-polig
Degree of protection (IP) IP20
Logistics
Country of origin MX
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes