47051 | Lumberg Automation

Sensor actuator cable, M23-cable plug, straight to M23-cable plug, straight, 6 pole, 5 m, black, 47051

Order No.: 50F7002
EAN: 4099891154851
MPN:
47051
RSU 6-RKU A 6-203/5 M
Series: RSU
47051 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
71.2929 € *
Available: 0 pcs.
Leadtime: 22 Weeks **
Total Price:
356.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
71.2929 €

Power supply cable, RSU 6-RKU A 6-203/5 M, Lumberg Automation

Power supply cable for Installation Remote Bus modules, double ended with 6-pole male and female M23 connectors, 3 conductor cable.

Technical specifications
Connection (1) M23-Kabelstecker, gerade
Connection (2) M23-Kabelstecker, gerade
Colour schwarz
Cable length 5 m
Pin number 6-polig
Degree of protection (IP) IP67
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Octamethylcyclotetrasiloxan, Decamethylcyclopentasiloxan, Dodecamethylcyclohexasiloxan, Blei