47076 | Lumberg Automation

Sensor actuator cable, M12-cable plug, straight to open end, 8 pole, 2 m, PUR, black, 2 A, 47076

Order No.: 50F2218
EAN: 4099891118648
MPN:
47076
RST 8-282/2 M
Series: RST
47076 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
24.8472 € *
Available: 0 pcs.
Leadtime: 46 Weeks **
Total Price:
248.47 € *
Price list
Quantity
Price per unit*
10 pcs.
24.8472 €
50 pcs.
23.1455 €
150 pcs.
22.1340 €
500 pcs.
21.0035 €
*incl. VAT plus shipping costs
**Subject to prior sale

Sensor/actuator connector, M12, molded cable, type Lumberg Automation RST../RKT../RKWT.

With self-securing screw lock, excellent resistance against vibration and shock; Conductor color: black. Rated voltage/current: 36 V/2.0 A. Test voltage (60 s): 1.5 kVRMS. Contact resistance: max. 5.0 mohm. Insulation resistance: min. 10 Gohm. Degree of soiling: 3. Degree of protection: IP 67. Housing material: TPU. Contacts: CuSn, with 0.3 µm gold-plating on nickel primer. Ambient temperatures: - 25 to +80 °C. Certifications: UL.

Cable connector, male with PUR cable, type RST.

Technical attributes (type, number of poles, length, conductor cross-section): RST 8-282/2 M, 8-pole, 2.0 m, 0.25 mm²

Technical specifications
Connection (1) M12-Kabelstecker, gerade
Connection (2) offenes Ende
Pin number 8-polig
Cable length 2 m
Colour schwarz
Material PUR
Degree of protection (IP) IP67
LED display No
max. Voltage 36 V
Rated current 2 A
Logistics
Country of origin CZ
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei