47178 | Lumberg Automation

Sensor actuator cable, M5-cable socket, straight to open end, 4 pole, 2 m, PUR, black, 47178

Order No.: 50F1821
EAN: 4099891117054
MPN:
47178
RKD 4-301/2 M
Series: RKD
47178 Lumberg Automation Sensor-Actuator Cables
Image may differ
Unit Price (€ / pc.)
38.1871 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
381.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
38.1871 €

Actuator/sensor single-ended cordset, RKD 4-301/2 M, Lumberg Automation

Actuator/sensor cordset, single-ended, M5 female connector with threaded joint and molded cable.

Technical specifications
Connection (1) M5-Kabeldose, gerade
Connection (2) offenes Ende
Colour schwarz
Cable length 2 m
Material PUR
Pin number 4-polig
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei